TPD2E001DRYRG4
vs
HSP062-2M6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
SON
Package Description
R-PDSO-N6
QFN-6
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Breakdown Voltage-Min
11 V
6 V
Clamping Voltage-Max
16 V
18 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2
IEC61000-4-2
Rep Pk Reverse Voltage-Max
5.5 V
3 V
Reverse Current-Max
0.001 µA
0.1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Additional Feature
ULTRA LOW CAPACITANCE
Reverse Test Voltage
3 V
Compare TPD2E001DRYRG4 with alternatives
Compare HSP062-2M6 with alternatives