TPD2E001DRLRG4 vs TPD2E001DRYRG4 feature comparison

TPD2E001DRLRG4 Texas Instruments

Buy Now Datasheet

TPD2E001DRYRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOD SON
Package Description S-PDSO-F5 R-PDSO-N6
Pin Count 5 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Samacsys Manufacturer Texas Instruments Texas Instruments
Breakdown Voltage-Min 11 V 11 V
Clamping Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PDSO-F5 R-PDSO-N6
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2 IEC-61000-4-2
Rep Pk Reverse Voltage-Max 5.5 V 5.5 V
Reverse Current-Max 0.001 µA 0.001 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare TPD2E001DRLRG4 with alternatives

Compare TPD2E001DRYRG4 with alternatives