TPCL106K010R4000 vs TACL106K010FTA feature comparison

TPCL106K010R4000 Kyocera AVX Components

Buy Now Datasheet

TACL106K010FTA Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVX CORP AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
25 Weeks 25 Weeks
Kyocera AVX Kyocera AVX
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4000 mΩ 7500 mΩ
0.85 mm 0.85 mm
e3 e4
0.001 mA 0.001 mA
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH TR, PLASTIC, 4.25 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
32 mA 23 mA
0603 0603
YES YES
0.2 0.2
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.85 mm 0.85 mm
1 1

Compare TPCL106K010R4000 with alternatives

Compare TACL106K010FTA with alternatives