Part Details for TPCL106K010R4000 by Kyocera AVX Components
Overview of TPCL106K010R4000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCL106K010R4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPCL106K010R4000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3495 In Stock |
|
$1.0250 / $3.2300 | Buy Now |
DISTI #
TPCL106K010R4000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TPCL106K010R4000) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.9553 / $1.0045 | Buy Now |
DISTI #
581-TPCL106K010R4000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-1 0% ESR=4000mOhms RoHS: Compliant | 4205 |
|
$1.0700 / $3.0300 | Buy Now |
DISTI #
73982261
|
RS | TACmicrochip,10 uF,10 V | AVX TPCL106K010R4000 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | TPC Series 10 uF ±10 % 50 V 4 Ohm SMT Molded Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
TPCL106K010R4000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 10%, -55 �C, 125 �C, 0603 [1608-10 Metric] (Alt: TPCL106K010R4000) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPCL106K010R4000
TPCL106K010R4000 CAD Models
TPCL106K010R4000 Part Data Attributes
|
TPCL106K010R4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCL106K010R4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 32 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TPCL106K010R4000
This table gives cross-reference parts and alternative options found for TPCL106K010R4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCL106K010R4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPCL106K010A4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TPCL106K010A4000 |
TPCL106K010X4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TPCL106K010X4000 |
TACL106K010QTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TACL106K010QTA |
TACL106K010RTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TACL106K010RTA |
TACL106K010PTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TACL106K010PTA |
TPCL106K010P4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TPCL106K010R4000 vs TPCL106K010P4000 |
298D106X9010M4T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, GREEN | TPCL106K010R4000 vs 298D106X9010M4T |
TPCL106K010F4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TPCL106K010F4000 |
TACL106K010ATA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TACL106K010ATA |
TACL106K010FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCL106K010R4000 vs TACL106K010FTA |