TPC8025
vs
NTMD6P02R2SG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ONSEMI
Package Description
SMALL OUTLINE, R-PDSO-G8
LEAD FREE, MINIATURE, CASE 751-07, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
20 V
Drain Current-Max (ID)
11 A
4.8 A
Drain-source On Resistance-Max
0.0145 Ω
0.033 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Elements
1
2
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
1.9 W
1.28 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOT
Manufacturer Package Code
CASE 751-07
Factory Lead Time
4 Weeks
Additional Feature
ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas)
500 mJ
Feedback Cap-Max (Crss)
450 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Pulsed Drain Current-Max (IDM)
30 A
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time-Max (toff)
235 ns
Turn-on Time-Max (ton)
75 ns
Compare TPC8025 with alternatives
Compare NTMD6P02R2SG with alternatives