TPC8025 vs FDS6690AS feature comparison

TPC8025 Toshiba America Electronic Components

Buy Now Datasheet

FDS6690AS onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G8 SOP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 11 A 10 A
Drain-source On Resistance-Max 0.0145 Ω 0.012 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.9 W 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOIC-8
Manufacturer Package Code 751EB
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Feedback Cap-Max (Crss) 100 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 50 A
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 43 ns
Turn-on Time-Max (ton) 40 ns

Compare TPC8025 with alternatives

Compare FDS6690AS with alternatives