TPC1010AFN-044C vs TPC1010AFN-044C1 feature comparison

TPC1010AFN-044C Texas Instruments

Buy Now Datasheet

TPC1010AFN-044C1 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 34 I/OS; 130 FLIP-FLOPS MAX 34 I/OS; 130 FLIP-FLOPS
Clock Frequency-Max 100 MHz
Combinatorial Delay of a CLB-Max 16.632 ns
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.5862 mm
Number of CLBs 295 295
Number of Equivalent Gates 1200 1200
Number of Inputs 57 57
Number of Logic Cells 295 295
Number of Outputs 57 57
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 295 CLBS, 1200 GATES 295 CLBS, 1200 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 16.5862 mm 16.5862 mm
Base Number Matches 2 1

Compare TPC1010AFN-044C with alternatives

Compare TPC1010AFN-044C1 with alternatives