TPC1010AFN-044C
vs
A1010A-2PL44C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROSEMI CORP
Package Description
QCCJ, LDCC44,.7SQ
LCC-44
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 34 I/OS; 130 FLIP-FLOPS
MAX 34 I/OS
Clock Frequency-Max
100 MHz
95 MHz
Combinatorial Delay of a CLB-Max
16.632 ns
10.8 ns
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.5862 mm
16.637 mm
Number of CLBs
295
295
Number of Equivalent Gates
1200
1200
Number of Inputs
57
57
Number of Logic Cells
295
295
Number of Outputs
57
57
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
295 CLBS, 1200 GATES
295 CLBS, 1200 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.699 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.5862 mm
16.637 mm
Base Number Matches
1
2
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TPC1010AFN-044C with alternatives
Compare A1010A-2PL44C with alternatives