TPA6139A2RGTR vs ADAU1513ASVZ feature comparison

TPA6139A2RGTR Texas Instruments

Buy Now Datasheet

ADAU1513ASVZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HVQCCN, LCC16,.12SQ,20 TFQFP, TQFP48,.35SQ
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 0.25 dB
JESD-30 Code S-PQCC-N16 S-PQFP-G48
JESD-609 Code e4 e3
Length 3 mm 7 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 16 48
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.025 W 23 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TFQFP
Package Equivalence Code LCC16,.12SQ,20 TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 7 mm
Base Number Matches 1 3
Part Package Code QFP
Pin Count 48
Bandwidth-Nom 20 kHz
Number of Channels 2
Supply Current-Max 40 mA

Compare TPA6139A2RGTR with alternatives

Compare ADAU1513ASVZ with alternatives