Part Details for ADAU1513ASVZ by Analog Devices Inc
Overview of ADAU1513ASVZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADAU1513ASVZ
ADAU1513ASVZ CAD Models
ADAU1513ASVZ Part Data Attributes
|
ADAU1513ASVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1513ASVZ
Analog Devices Inc
IC 23 W, 2 CHANNEL, AUDIO AMPLIFIER, PQFP48, ROHS COMPLIANT, MS-026ABC, TQFP-48, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 23 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADAU1513ASVZ
This table gives cross-reference parts and alternative options found for ADAU1513ASVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1513ASVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1513ACPZ-RL | IC 23 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Audio/Video Amplifier | Analog Devices Inc | ADAU1513ASVZ vs ADAU1513ACPZ-RL |
TAS5731PHPR | 20-W stereo, 41-W mono, 8- to 21.5-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85 | Texas Instruments | ADAU1513ASVZ vs TAS5731PHPR |
TAS5731PHP | 20-W stereo, 41-W mono, 8- to 21.5-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85 | Texas Instruments | ADAU1513ASVZ vs TAS5731PHP |
ADAU1513ACPZ | Class-D Audio Power Stage | Analog Devices Inc | ADAU1513ASVZ vs ADAU1513ACPZ |
TPA6139A2RGTR | 25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150 | Texas Instruments | ADAU1513ASVZ vs TPA6139A2RGTR |