TPA3128D2DAPR
vs
TDA7499
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
TSSOP-32
ZIP, ZIP11,.2,.17,67TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-12-31
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Bandwidth-Nom
22 kHz
15 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
36 dB
80 dB
JESD-30 Code
R-PDSO-G32
R-PZIP-T11
JESD-609 Code
e4
e3
Length
11 mm
Moisture Sensitivity Level
3
Noise Figure-Nom
102 dB
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
32
11
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
30 W
6 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
ZIP
Package Equivalence Code
TSSOP32,.3
ZIP11,.2,.17,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
26 V
18 V
Supply Voltage-Min (Vsup)
4.5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
1.7 mm
Terminal Position
DUAL
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Base Number Matches
1
1
Part Package Code
ZFM
Pin Count
11
HTS Code
8542.33.00.01
Harmonic Distortion
10%
Qualification Status
Not Qualified
Supply Current-Max
90 mA
Technology
BIPOLAR
Compare TPA3128D2DAPR with alternatives
Compare TDA7499 with alternatives