TPA3128D2DAPR vs TDA7269ASA feature comparison

TPA3128D2DAPR Texas Instruments

Buy Now Datasheet

TDA7269ASA STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description TSSOP-32 ZIP, ZIP11,.1,.1,67
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2016-12-31
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 36 dB
JESD-30 Code R-PDSO-G32 R-PZIP-T11
JESD-609 Code e4 e3
Length 11 mm
Moisture Sensitivity Level 3
Noise Figure-Nom 102 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 11
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Power-Nom 30 W 14 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP ZIP
Package Equivalence Code TSSOP32,.3 ZIP11,.1,.1,67
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 250
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 26 V 20 V
Supply Voltage-Min (Vsup) 4.5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 1.7 mm
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm
Base Number Matches 1 1
Part Package Code ZFM
Pin Count 11
HTS Code 8542.33.00.01
Harmonic Distortion 10%
Qualification Status Not Qualified
Supply Current-Max 100 mA
Technology BIPOLAR

Compare TPA3128D2DAPR with alternatives

Compare TDA7269ASA with alternatives