TPA311DGN
vs
IS31AP4066D-QFLS2-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
parentfamilyid
898063
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LUMISSIL MICROSYSTEMS
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
kg CO2e/kg
6.7
6.7
Average Weight (mg)
34.075
37.5
CO2e (mg)
228.302
251.25
Samacsys Description
TPA311DGN, Speaker Audio Amplifier Class-AB mono/stereo 1.4MHz +85 °C 8-Pin HTSSOP EP, MSOP EP
Audio Amp Speaker 2-CH Stereo 1.6W Class-AB 16-Pin QFN EP T/R
Samacsys Manufacturer
Texas Instruments
Lumissil Microsystems
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
26.877861
Category CO2 Kg
6.7
6.7
CO2
180.0816687
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2022-06-10
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.22
Bandwidth-Nom
10 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
0.5%
JESD-30 Code
S-PDSO-G8
S-XQCC-N16
JESD-609 Code
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
2
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
0.35 W
1.6 W
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP8,.19
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
0.85 mm
Supply Current-Max
1.5 mA
10 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Compare TPA311DGN with alternatives
Compare IS31AP4066D-QFLS2-TR with alternatives