IS31AP4066D-QFLS2-TR
vs
TPA301DGN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
MSOP
Package Description
QFN-16
GREEN, PLASTIC, MSOP-8
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Texas Instruments
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N16
S-PDSO-G8
Length
3 mm
3 mm
Number of Channels
2
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.6 W
0.35 W
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HTSSOP
Package Equivalence Code
LCC16,.12SQ,20
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.85 mm
1.1 mm
Supply Current-Max
10 mA
1.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Bandwidth-Nom
20 kHz
Gain
21.6 dB
Harmonic Distortion
0.5%
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s)
30
Compare TPA301DGN with alternatives