TPA3100D2RGZR-P vs TPA3107D2PAPR feature comparison

TPA3100D2RGZR-P Texas Instruments

Buy Now Datasheet

TPA3107D2PAPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFP
Package Description 7 X 7 MM, GREEN, PLASTIC, QFN-48 HTQFP-64
Pin Count 48 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 36 dB 6 dB
JESD-30 Code S-PQCC-N48 S-PQFP-G64
JESD-609 Code e4 e4
Length 7 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 48 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 21.8 W 15 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTFQFP
Package Equivalence Code LCC44,.28SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 26 mA 26.5 mA
Supply Voltage-Max (Vsup) 26 V 26 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 10 mm
Base Number Matches 1 2
Samacsys Manufacturer Texas Instruments
Noise Figure-Nom 102 dB

Compare TPA3100D2RGZR-P with alternatives

Compare TPA3107D2PAPR with alternatives