TPA3107D2PAPR vs TPA3110D2PWP feature comparison

TPA3107D2PAPR Texas Instruments

Buy Now Datasheet

TPA3110D2PWP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP SSOP
Package Description HTQFP-64 HTSSOP-28
Pin Count 64 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Gain 6 dB
JESD-30 Code S-PQFP-G64 R-PDSO-G28
JESD-609 Code e4 e4
Length 10 mm 9.7 mm
Moisture Sensitivity Level 3 3
Noise Figure-Nom 102 dB 102 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 64 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 15 W 10 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTSSOP
Package Equivalence Code QFP64,.47SQ,20 TSSOP28,.25
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 26.5 mA 50 mA
Supply Voltage-Max (Vsup) 26 V 26 V
Supply Voltage-Min (Vsup) 10 V 8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 4.4 mm
Base Number Matches 1 1

Compare TPA3107D2PAPR with alternatives

Compare TPA3110D2PWP with alternatives