TPA2033D1YZFT vs TS4973EKIJT feature comparison

TPA2033D1YZFT Texas Instruments

Buy Now Datasheet

TS4973EKIJT STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA-9 FBGA, BGA9,3X3,20
Pin Count 9 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 9.5 dB 6 dB
JESD-30 Code S-PBGA-B9 R-PBGA-B9
JESD-609 Code e1
Length 1.75 mm 2.26 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.75 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA9,3X3,20 BGA9,3X3,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm
Supply Current-Max 5.7 mA 8 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.75 mm 1.6 mm
Base Number Matches 1 1
Harmonic Distortion 1%

Compare TPA2033D1YZFT with alternatives

Compare TS4973EKIJT with alternatives