TPA2010D1YZFT vs MAX98502EWE+ feature comparison

TPA2010D1YZFT Texas Instruments

Buy Now Datasheet

MAX98502EWE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA 16-WLCSP-N/A
Package Description DSBGA-9
Pin Count 9 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B16
JESD-609 Code e1 e1
Length 1.795 mm 2.045 mm
Moisture Sensitivity Level 1 1
Noise Figure-Nom 97 dB
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 9 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.5 W 4.1 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,20 BGA16,4X4,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.625 mm 0.69 mm
Supply Current-Max 4.9 mA 2.7 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.795 mm 2.045 mm
Base Number Matches 1 2
Manufacturer Package Code 16-WLCSP-N/A
Date Of Intro 2012-01-12

Compare TPA2010D1YZFT with alternatives

Compare MAX98502EWE+ with alternatives