MAX98502EWE+
vs
SSM2315CBZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
BGA
BGA
Package Description
VFBGA, BGA16,4X4,20
1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9
Pin Count
16
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B16
S-PBGA-B9
JESD-609 Code
e1
e1
Length
2.045 mm
1.5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
4.1 W
3 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA16,4X4,20
BGA9,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.69 mm
0.655 mm
Supply Current-Max
2.7 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.045 mm
1.5 mm
Base Number Matches
2
1
Pbfree Code
No
Manufacturer Package Code
CB-9-2
Samacsys Manufacturer
Analog Devices
Gain
6 dB
Harmonic Distortion
10%
Compare MAX98502EWE+ with alternatives
Compare SSM2315CBZ-REEL with alternatives