TP96N00N20FB104 vs P091S-QC15BR100K feature comparison

TP96N00N20FB104 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

P091S-QC15BR100K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 5 5
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 100000 Ω 100000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Terminal Shape FLAT; SNAP-IN FLAT
Tolerance 20% 20%
Base Number Matches 1 1
HTS Code 8533.40.80.70
Additional Feature RATED AC VOLTAGE (V): 50
Construction Rectangular
Lead Length 3.5 mm
Package Height 11.35 mm
Package Length 13.3 mm
Package Style PCB Mount
Package Width 9.5 mm
Packing Method TRAY
Rated Temperature 25 °C
Rotational Angle 300 deg
Technology CONDUCTIVE PLASTIC

Compare TP96N00N20FB104 with alternatives

Compare P091S-QC15BR100K with alternatives