Part Details for TP96N00N20FB104 by Tokyo Cosmos Electric Co Ltd
Overview of TP96N00N20FB104 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Part Details for TP96N00N20FB104
TP96N00N20FB104 CAD Models
TP96N00N20FB104 Part Data Attributes
|
TP96N00N20FB104
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP96N00N20FB104
Tokyo Cosmos Electric Co Ltd
Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | FLAT; SNAP-IN | |
Tolerance | 20% |
Alternate Parts for TP96N00N20FB104
This table gives cross-reference parts and alternative options found for TP96N00N20FB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP96N00N20FB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091S-QA15BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | TP96N00N20FB104 vs P091S-QA15BR100K |
P091S-QC15BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TP96N00N20FB104 vs P091S-QC15BR100K |
TP96N00N15FB104 | Potentiometer, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | TP96N00N20FB104 vs TP96N00N15FB104 |
P091S-QC25BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | TP96N00N20FB104 vs P091S-QC25BR100K |
P091S-QC25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TP96N00N20FB104 vs P091S-QC25BR100K |
P091S-EA15BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TP96N00N20FB104 vs P091S-EA15BR100K |
P091S-FC15BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | TP96N00N20FB104 vs P091S-FC15BR100K |
P091S-FA25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TP96N00N20FB104 vs P091S-FA25BR100K |
P091S-QA25BR100K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | TP96N00N20FB104 vs P091S-QA25BR100K |
P091S-FA25BR100K | Potentiometer, Conductive Plastic, 0.05W, 100000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | TP96N00N20FB104 vs P091S-FA25BR100K |