TP33WS83565 vs TPB11CGPC2 feature comparison

TP33WS83565 APEM Inc

Buy Now Datasheet

TPB11CGPC2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Samacsys Manufacturer Apem TE Connectivity
Actuator Length 0.177 inch 0.137 inch
Actuator Travel 0.9906 mm
Actuator Type PUSHBUTTON ROUND TYPE
Additional Feature T/R PACK, W/POSITIONING PIN
Body Breadth 8.1 mm 5.33 mm
Body Height 5.55 mm 8.64 mm
Body Length or Diameter 9.45 mm 8.13 mm
Bushing Diameter 0.196 inch 0.188 inch
Bushing Length 0.202 inch 0.22 inch
Center Contact Material BRASS
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.02 A 0.4 A
Contact Current(DC)-Max 0.02 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Function OFF-(ON)
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 60000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS COPPER ALLOY
End Contact Plating GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT-RIGHT ANGLE PANEL MOUNT
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -30 °C
Packing Method TAPE AND REEL BULK
Sealing MOISTURE PROOF; SHOCK PROOF EPOXY TERMINAL SEALED
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish Tin (Sn)
Terminal Material BRASS
Termination Type SOLDER WIRE
Washability SOLVENT
Base Number Matches 1 1
Factory Lead Time 54 Weeks
Actuator Color RED
Actuator Material POLYAMIDE
Housing Material POLYESTER
Number of Independent Keys 1
Operating Force-Max 2.548 N

Compare TP33WS83565 with alternatives

Compare TPB11CGPC2 with alternatives