TP3070V-G vs TP3070V-XG/NOPB feature comparison

TP3070V-G National Semiconductor Corporation

Buy Now Datasheet

TP3070V-XG/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A/MU-LAW A/MU-LAW
Filter YES YES
Gain Tolerance-Max 0.15 dB 0.15 dB
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.43 mm 11.43 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Moisture Sensitivity Level 3 3
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 28 28
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 0.011 mA 0.013 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PROGRAMMABLE CODEC PROGRAMMABLE CODEC
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11.43 mm 11.43 mm
Base Number Matches 2 1

Compare TP3070V-G with alternatives

Compare TP3070V-XG/NOPB with alternatives