TP3070V-XG/NOPB vs TP3070V-XG feature comparison

TP3070V-XG/NOPB Texas Instruments

Buy Now Datasheet

TP3070V-XG Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A/MU-LAW A/MU-LAW
Filter YES YES
Gain Tolerance-Max 0.15 dB 0.15 dB
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.43 mm 11.43 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Moisture Sensitivity Level 3 2A
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 28 28
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 0.013 mA 0.013 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PROGRAMMABLE CODEC PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.43 mm 11.43 mm
Base Number Matches 2 2
Pbfree Code No

Compare TP3070V-XG/NOPB with alternatives

Compare TP3070V-XG with alternatives