TP3054BDW vs TP3054ADWR feature comparison

TP3054BDW Texas Instruments

Buy Now Datasheet

TP3054ADWR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature FULL DUPLEX FULL DUPLEX
Companding Law MU-LAW MU-LAW
Filter YES YES
Gain Tolerance-Max 0.15 dB
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Linear Coding NOT AVAILABLE
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Mode SYNCHRONOUS/ASYNCHRONOUS SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Supply Current-Max 9 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code No

Compare TP3054BDW with alternatives