TP3032
vs
NTE477
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, R-CDFM-F6
FLANGE MOUNT, O-MRFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
4 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
O-MRFM-F6
Number of Elements
1
1
Number of Terminals
6
6
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
52.5 W
75 W
Power Dissipation-Max (Abs)
52 W
75 W
Power Gain-Min (Gp)
7.5 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Additional Feature
WITH EMITTER BALLASTING RESISTORS, HIGH RELIABILITY
Collector-Emitter Voltage-Max
17 V
Compare TP3032 with alternatives
Compare NTE477 with alternatives