NTE477
vs
NTE359
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NTE ELECTRONICS INC
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, O-MRFM-F6
POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Additional Feature
WITH EMITTER BALLASTING RESISTORS, HIGH RELIABILITY
Collector Current-Max (IC)
10 A
3 A
Collector-Emitter Voltage-Max
17 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-MRFM-F6
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
6
4
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
75 W
30 W
Power Dissipation-Max (Abs)
75 W
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare NTE477 with alternatives
Compare NTE359 with alternatives