TP3015 vs SD1411 feature comparison

TP3015 Freescale Semiconductor

Buy Now Datasheet

SD1411 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS STMICROELECTRONICS
Package Description , FLANGE MOUNT, R-PDFM-F6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 6 A 40 A
Configuration Single SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 15 15
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W 330 W
Surface Mount NO YES
Base Number Matches 3 1
Pin Count 6
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector-Base Capacitance-Max 360 pF
Collector-Emitter Voltage-Max 55 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6
Number of Elements 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Element Material SILICON

Compare SD1411 with alternatives