SD1411 vs SD1391 feature comparison

SD1411 STMicroelectronics

Buy Now Datasheet

SD1391 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PDFM-F6 FLANGE MOUNT, R-MDFM-F6
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY DIFFUSED EMITTER BALLAST RESISTOR
Collector Current-Max (IC) 40 A 2.5 A
Collector-Base Capacitance-Max 360 pF 24 pF
Collector-Emitter Voltage-Max 55 V 25 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-MDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 330 W 29 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 470 MHz

Compare SD1411 with alternatives

Compare SD1391 with alternatives