TP3015 vs NEM081081E-12 feature comparison

TP3015 Freescale Semiconductor

Buy Now Datasheet

NEM081081E-12 California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CALIFORNIA EASTERN LABORATORIES
Package Description , FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 6 A 3 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 15 20
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W
Surface Mount NO YES
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 19.5 pF
Collector-Emitter Voltage-Max 18 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Elements 1
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 35 W
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare NEM081081E-12 with alternatives