NEM081081E-12Part not found Search for NEM081081E-12 |
TP3012 Freescale SemiconductorBuy Now Datasheet |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 15 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Base Number Matches | 3 | |