TP3015 vs BLV98CE feature comparison

TP3015 Motorola Semiconductor Products

Buy Now Datasheet

BLV98CE NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature DIFFUSED BALLAST RESISTORS HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC) 6 A 1.5 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 17 V 27 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 70 W
Power Gain-Min (Gp) 7.5 dB 7.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Package Description FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Manufacturer Package Code SOT171A
Case Connection ISOLATED

Compare TP3015 with alternatives

Compare BLV98CE with alternatives