TP11FGPC2 vs 1825095-6 feature comparison

TP11FGPC2 TE Connectivity

Buy Now Datasheet

1825095-6 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 17 Weeks 14 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color RED BLACK
Actuator Length 0.124 inch 0.129 inch
Actuator Material POLYAMIDE POLYETHYLENE
Actuator Type SQUARE TYPE SQUARE/EXTENDED TYPE
Body Breadth 5.23 mm
Body Height 8.13 mm
Body Length or Diameter 8.13 mm
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYESTER POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare TP11FGPC2 with alternatives

Compare 1825095-6 with alternatives