TP11FGPC2
vs
EP11SD1AV3SE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Color
RED
Actuator Length
0.124 inch
Actuator Material
POLYAMIDE
Actuator Type
SQUARE TYPE
PLUNGER
Body Breadth
5.23 mm
6.22 mm
Body Height
8.13 mm
8.13 mm
Body Length or Diameter
8.13 mm
9.26 mm
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
1A@120VAC
Contact Current(AC)-Max
0.4 A
1 A
Contact Current(DC)-Max
0.4 A
1 A
Contact (DC) Max Rating R Load
0.02A@20VDC
1A@28VDC
Contact Voltage(AC)-Max
20 V
120 V
Contact Voltage(DC)-Max
20 V
28 V
Electrical Life
100000 Cycle(s)
60000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys
1
Operating Force-Max
3.92 N
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPST
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare TP11FGPC2 with alternatives
Compare EP11SD1AV3SE with alternatives