TP0206-R27K
vs
1025R-06K
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
API DELEVAN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Tubular
|
DC Resistance |
0.16 Ω
|
0.16 Ω
|
Inductance-Nom (L) |
0.27 µH
|
0.27 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.42 mm
|
2.41 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
33
|
33
|
Rated Current-Max |
0.96 A
|
0.975 A
|
Self Resonance Frequency |
430 MHz
|
430 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
WIRE
|
Test Frequency |
25.2 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
AXIAL LEADED
|
Samacsys Manufacturer |
|
API Delevan
|
Core Material |
|
PHENOLIC
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.508 mm
|
Lead Length |
|
38.1 mm
|
Packing Method |
|
TR, 14 INCH
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TP0206-R27K with alternatives
Compare 1025R-06K with alternatives