1025R-06K vs 10M270KLF feature comparison

1025R-06K API Delevan

Buy Now Datasheet

10M270KLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer API Delevan
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e2
Lead Diameter 0.508 mm 0.5106 mm
Lead Length 38.1 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.975 A 0.96 A
Self Resonance Frequency 430 MHz 430 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish TIN Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Test Frequency 25 MHz

Compare 1025R-06K with alternatives

Compare 10M270KLF with alternatives