TOP243YN vs TOP247YN-TL feature comparison

TOP243YN Power Integrations

Buy Now Datasheet

TOP247YN-TL Power Integrations

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer POWER INTEGRATIONS INC POWER INTEGRATIONS INC
Part Package Code SFM SFM
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations
Additional Feature REQUIRES AN AC SUPPLY OF 85 TO 265 V REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PZFM-T6 R-PZFM-T6
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP6,.27,.06,100/50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Package Description ,

Compare TOP243YN with alternatives

Compare TOP247YN-TL with alternatives