TOP244YN
vs
TNY254PN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
POWER INTEGRATIONS INC
POWER INTEGRATIONS INC
Part Package Code
SFM
DIP
Pin Count
3
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
17 Weeks, 3 Days
14 Weeks
Samacsys Manufacturer
Power Integrations
Power Integrations
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
JESD-30 Code
R-PZFM-T6
R-PDIP-T8
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
DIP
Package Equivalence Code
ZIP6,.27,.06,100/50TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Pure Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
Package Description
0.300 INCH, PLASTIC, DIP-8
Date Of Intro
1998-09-11
Length
9.59 mm
Output Current-Max
0.4 A
Seated Height-Max
4.45 mm
Supply Current-Max (Isup)
0.2 mA
Switcher Configuration
SINGLE
Switching Frequency-Max
48 kHz
Width
7.62 mm
Compare TOP244YN with alternatives
Compare TNY254PN with alternatives