TOP244Y
vs
TOP224PN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
POWER INTEGRATIONS INC
POWER INTEGRATIONS INC
Part Package Code
SFM
DIP
Package Description
TO-220, ZIP6,.27,.06,100/50TB
DIP-8
Pin Count
3
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PZFM-T6
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
DIP
Package Equivalence Code
ZIP6,.27,.06,100/50TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
Pure Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
4
1
Factory Lead Time
14 Weeks
Date Of Intro
1997-04-14
Samacsys Manufacturer
Power Integrations
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Length
9.59 mm
Output Current-Max
1.65 A
Seated Height-Max
4.45 mm
Switcher Configuration
BOOST
Switching Frequency-Max
110 kHz
Width
7.62 mm
Compare TOP244Y with alternatives
Compare TOP224PN with alternatives