FSQ0365RN vs TOP234YN feature comparison

FSQ0365RN Rochester Electronics LLC

Buy Now Datasheet

TOP234YN Power Integrations

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC POWER INTEGRATIONS INC
Part Package Code DIP SFM
Package Description DIP, PLASTIC, TO-220, 7 PIN
Pin Count 8 3
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PZFM-T5
JESD-609 Code e3 e3
Length 9.805 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.68 A 2.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.33 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 67 kHz 140 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Power Integrations
Package Equivalence Code ZIP5/7,.25,.05TB
Qualification Status Not Qualified
Technology CMOS

Compare FSQ0365RN with alternatives

Compare TOP234YN with alternatives