TNY263PN
vs
FSDL0365RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
POWER INTEGRATIONS INC
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP-7
SOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Power Integrations
onsemi
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T7
R-PDSO-G8
Length
9.575 mm
9.2 mm
Number of Functions
1
1
Number of Terminals
7
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.4 A
2.41 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP7/8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
140 kHz
55 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Pure Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
6.4 mm
Base Number Matches
1
2
Input Voltage-Min
9 V
Input Voltage-Nom
14 V
Seated Height-Max
3.7 mm
Compare TNY263PN with alternatives