TNY263PN
vs
MC33369T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
DIP
Package Description
DIP-7
, SIP5,.1,67TB
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Power Integrations
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T7
Length
9.575 mm
Number of Functions
1
Number of Terminals
7
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
0.44 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP7/8,.3
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
140 kHz
115 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Pure Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
DUAL
SINGLE
Width
7.62 mm
Base Number Matches
1
4
JESD-609 Code
e0
Technology
CMOS
Compare TNY263PN with alternatives