TNR7G680K vs B72205-S400-K101 feature comparison

TNR7G680K Chemi-Con

Buy Now Datasheet

B72205-S400-K101 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 1.3 J 1.3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 55 V 56 V
Base Number Matches 2 2
Rohs Code Yes
Additional Feature FLAME PROOF
JESD-609 Code e3
Packing Method BULK
Terminal Finish Tin (Sn)

Compare TNR7G680K with alternatives

Compare B72205-S400-K101 with alternatives