TNR7G680K vs Q69X3428 feature comparison

TNR7G680K Chemi-Con

Buy Now Datasheet

Q69X3428 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 40 V 40 V
Energy Absorbing Capacity-Max 1.3 J 1.3 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.01 W 0.01 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 55 V 56 V
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare TNR7G680K with alternatives

Compare Q69X3428 with alternatives