TNPW080589K8BEEA vs RB10BBP8982 feature comparison

TNPW080589K8BEEA Vishay Intertechnologies

Buy Now Datasheet

RB10BBP8982 TA-I Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP, LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 150
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch BULK CASSETTE
Rated Power Dissipation (P) 0.14 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 89800 Ω 89800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Manufacturer Series RB
Series RB10(25, B,C,D TOL)

Compare TNPW080589K8BEEA with alternatives

Compare RB10BBP8982 with alternatives