-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R1292
|
Newark | Resistor, Thin Film, 89.8Kohm, 125Mw 0.1%, Resistance:89.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Voltage Rating:75V, Temperature Coefficient:± 25Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0805 Rohs Compliant: Yes |Vishay TNPW080589K8BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
TNPW080589K8BEEA
|
Avnet Americas | Resistor High Stability Thin Film 0805 89.8k Ohm 0.1% 1/8W ?25ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW080589K8BEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1350 | Buy Now |
DISTI #
71-TNPW080589K8BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 89.8Kohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW080589K8BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080589K8BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TNPW080589K8BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080589K8BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF128982A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | TNPW080589K8BEEA vs RTF128982A25PPM |
9T08052A8982BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080589K8BEEA vs 9T08052A8982BAPF3 |
RT0805WRD0789K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080589K8BEEA vs RT0805WRD0789K8L |
239064138983L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080589K8BEEA vs 239064138983L |
RT0805BRD1089K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080589K8BEEA vs RT0805BRD1089K8 |
TNPW080589K8BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080589K8BEEA vs TNPW080589K8BETA |
9T08052A8982WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080589K8BEEA vs 9T08052A8982WAPFT |
9T08052A8982WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | TNPW080589K8BEEA vs 9T08052A8982WAPF4 |
RB10BTP8982 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TNPW080589K8BEEA vs RB10BTP8982 |
RT0805WRD0789K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | TNPW080589K8BEEA vs RT0805WRD0789K8 |