TNL17SZ74USG vs 74LVC2G74DC,125 feature comparison

TNL17SZ74USG onsemi

Buy Now Datasheet

74LVC2G74DC,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code SOIC SSOP
Package Description VSSOP, TSSOP8,.12,20 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 9.681 9.29
Category CO2 Kg 12 12
CO2 116.172 111.47999999999999
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 93 88
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V4.20
Family 17SZ LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.3 mm 2.3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 175000000 Hz
Max I(ol) 0.024 A
Number of Bits 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 13 ns 13.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2 mm 2 mm
fmax-Min 250 MHz 200 MHz
Base Number Matches 2 2
parentfamilyid 1074934
Manufacturer Package Code SOT765-1
Factory Lead Time 4 Weeks
kg CO2e/kg 12
Average Weight (mg) 27.45
CO2e (mg) 329.4
Candidate List Date 2022-06-10
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
Moisture Sensitivity Level 1
Packing Method TR
Time@Peak Reflow Temperature-Max (s) 30

Compare TNL17SZ74USG with alternatives

Compare 74LVC2G74DC,125 with alternatives