Logic
TNL17SZ74USG
Description: 17SZ SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, US8

Overview of TNL17SZ74USG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for TNL17SZ74USG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNL17SZ74USG by onsemi

TNL17SZ74USG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
VSSOP, TSSOP8,.12,20
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
17SZ
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.3 mm
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
175000000 Hz
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
2 mm
fmax-Min
250 MHz
Want to compare parts?
  1. TNL17SZ74USG
    onsemi
    17SZ SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, US8
    VS

Alternate Parts for TNL17SZ74USG

This table gives cross-reference parts and alternative options found for TNL17SZ74USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNL17SZ74USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G74DC-Q100,125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 NXP Semiconductors TNL17SZ74USG vs 74LVC1G74DC-Q100,125
74LVC1G74DC/G 74LVC1G74DC/G NXP Semiconductors TNL17SZ74USG vs 74LVC1G74DC/G
SN74LVC2G74DCU LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments TNL17SZ74USG vs SN74LVC2G74DCU
74LVC1G74DC-Q100 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia TNL17SZ74USG vs 74LVC1G74DC-Q100
74LVC1G74DC D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia TNL17SZ74USG vs 74LVC1G74DC
74LVC1G74DC-Q100H 74LVC1G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin Nexperia TNL17SZ74USG vs 74LVC1G74DC-Q100H
74LVC1G74DC,125 74LVC1G74 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin Nexperia TNL17SZ74USG vs 74LVC1G74DC,125
74LVC2G74DC IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch NXP Semiconductors TNL17SZ74USG vs 74LVC2G74DC
74LVC1G74DC IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch NXP Semiconductors TNL17SZ74USG vs 74LVC1G74DC
74LVC2G74DC,125 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger SSOP 8-Pin NXP Semiconductors TNL17SZ74USG vs 74LVC2G74DC,125
Part Number Description Manufacturer Compare
74LVC2G74DC,125 74LVC2G74 - Single D-type flip-flop with set and reset; positive edge trigger SSOP 8-Pin NXP Semiconductors TNL17SZ74USG vs 74LVC2G74DC,125
74LVC1G74DC IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch NXP Semiconductors TNL17SZ74USG vs 74LVC1G74DC
74LVC2G74DC D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia TNL17SZ74USG vs 74LVC2G74DC
935274973125 D Flip-Flop Nexperia TNL17SZ74USG vs 935274973125
74LVC1G74DC-Q100H 74LVC1G74-Q100 - Single D-type flip-flop with set and reset; positive edge trigger@en-us SSOP 8-Pin Nexperia TNL17SZ74USG vs 74LVC1G74DC-Q100H
74LVC2G74DC IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, FF/Latch NXP Semiconductors TNL17SZ74USG vs 74LVC2G74DC
74LVC1G74DC-Q100,125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 NXP Semiconductors TNL17SZ74USG vs 74LVC1G74DC-Q100,125
74LVC1G74DC-Q100 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia TNL17SZ74USG vs 74LVC1G74DC-Q100
74LVC1G74DC D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 Nexperia TNL17SZ74USG vs 74LVC1G74DC
SN74LVC2G74DCU LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments TNL17SZ74USG vs SN74LVC2G74DCU

Related Parts for TNL17SZ74USG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNL17SZ74USG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNL17SZ74USG by onsemi

Select Manufacturer
Which Manufacturer of TNL17SZ74USG would you like to use for your alert(s)?
  • Please alert me when TNL17SZ74USG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNL17SZ74USG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNL17SZ74USG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNL17SZ74USG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNL17SZ74USG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNL17SZ74USG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: