TNL17SZ74USG vs 74LVC1G74DC-Q100 feature comparison

TNL17SZ74USG onsemi

Buy Now Datasheet

74LVC1G74DC-Q100 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20 2.30 MM , PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 9.681
Category CO2 Kg 12 12
CO2 116.172
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 93
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V4.20
Family 17SZ LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 2.3 mm 2.3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 175000000 Hz
Max I(ol) 0.024 A
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.12,20 TSSOP8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 13 ns 13.4 ns
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2 mm 2 mm
fmax-Min 250 MHz 200 MHz
Base Number Matches 2 2
kg CO2e/kg 12
Average Weight (mg) 27.45
CO2e (mg) 329.4
Qualifications AEC-Q100
Moisture Sensitivity Level 1
Screening Level AEC-Q100

Compare TNL17SZ74USG with alternatives