TND14V-201KT00AAA0 vs NVD14UC10UCA200 feature comparison

TND14V-201KT00AAA0 Chemi-Con

Buy Now Datasheet

NVD14UC10UCA200 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP KOA SPEER ELECTRONICS INC
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 130 V 130 V
Energy Absorbing Capacity-Max 50 J 50 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TAPE AMMO PACK
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 170 V
Base Number Matches 1 1
Circuit DC Voltage-Max 170 V
JESD-609 Code e2
Manufacturer Series NVD
Terminal Finish TIN COPPER

Compare TND14V-201KT00AAA0 with alternatives

Compare NVD14UC10UCA200 with alternatives